Standex-Meder Electronics MK02/0-1A66-4000W technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 32.4 |
| Package Width (mm) | 16.7 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Mounting | Surface Mount |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics MK02/0-1A66-4000W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.