
Standex-Meder Electronics MK02/0-1A66-500W technical specifications.
| Actuator Material | Magnet |
| Package/Case | SMD/SMT |
| Current Rating | 1.25A |
| Lead Length | 500mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Flanges |
| Operating Supply Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK02 |
| Supply Current | 500mA |
| Switching Voltage | 200V |
| Termination | Cable |
| Throw Configuration | SPST |
| Type | Reed Switch |
| Width | 32.4mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK02/0-1A66-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.