
Cylindrical reed switch with magnetic sensing method, featuring a 15mm sensing distance and SPST throw configuration. Operates within a -20°C to 85°C temperature range, with a 200V operating supply voltage and 1.25A operating supply current. Includes 500mm wire leads for termination and a 25.5mm body length. RoHS compliant.
Standex-Meder Electronics MK03-1A66B-500W technical specifications.
| Actuator Material | Magnet |
| Body Length | 25.5mm |
| Height | 5.75mm |
| Lead Length | 500mm |
| Length | 25.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 1.25A |
| Operating Supply Voltage | 200V |
| Outside Diameter | 5.75mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.15R |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Sensing Method | Magnetic |
| Series | MK03 |
| Supply Current | 250mA |
| Switching Voltage | 180V |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK03-1A66B-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
