Standex-Meder Electronics MK03-1A66C-500W technical specifications.
| Actuator Material | Magnet |
| Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mounting Style | AXIAL |
| Operating Supply Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Sensing Method | Magnetic |
| Series | MK03 |
| Supply Current | 1.25A |
| Termination | Wire Leads |
| Type | Reed Switch |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK03-1A66C-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.