Standex-Meder Electronics MK03-1A66D-500W technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 25.5 |
| Package Diameter (mm) | 5.75 |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics MK03-1A66D-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.