Standex-Meder Electronics MK03-1A71C-200W technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Termination Type | WIRE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Standex-Meder Electronics MK03-1A71C-200W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.