Standex-Meder Electronics MK03-1B90C-500W technical specifications.
| Actuator Material | Magnet |
| Height | 5.75mm |
| Length | 25.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mounting Style | AXIAL |
| Operating Supply Current | 1.2A |
| Operating Supply Voltage | 200V |
| RoHS Compliant | Yes |
| Sensing Distance | 25mm |
| Sensing Method | Magnetic |
| Series | MK03 |
| Termination | Wire Leads |
| Type | Reed Switch |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK03-1B90C-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.