Standex-Meder Electronics MK04-1A66B-2500W technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 23 |
| Package Width (mm) | 13.9 |
| Package Height (mm) | 5.9 |
| Seated Plane Height (mm) | 5.9 |
| Mounting | Screw |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics MK04-1A66B-2500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.