
Rectangular, panel-mount reed switch with a 15mm sensing distance, activated by a magnetic actuator. Features a 200V operating supply voltage and 1.25A operating supply current. Operates within a temperature range of -30°C to 70°C. Dimensions include a 5.9mm height, 23mm length, and 13.9mm width, with screw mounting and cable termination. RoHS compliant.
Standex-Meder Electronics MK04-1A66B-500W technical specifications.
| Actuator Material | Magnet |
| Height | 5.9mm |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Operating Supply Current | 1.25A |
| Operating Supply Voltage | 200V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Sensing Method | Magnetic |
| Series | MK04 |
| Termination | Cable |
| Type | Reed Switch |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK04-1A66B-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
