
Reed proximity sensor with a 20 mm sensing distance, offering a 15 to 50 mm sensing range. Features a 2-pin terminal configuration and a 200 VDC maximum operating supply voltage. This rectangular, screw-mount module has a package measuring 23 mm in length, 13.9 mm in width, and 5.9 mm in height. Operates within a temperature range of -20 °C to 85 °C.
Standex-Meder Electronics MK04-1A66C-500W technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 23 |
| Package Width (mm) | 13.9 |
| Package Height (mm) | 5.9 |
| Seated Plane Height (mm) | 5.9 |
| Mounting | Screw |
| Module/IC Classification | Module |
| Type | Reed |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 20mm |
| Max Operating Supply Voltage | 200V |
| DC Supply Voltage | 200(Max)V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Style | Rectangular |
| Terminal Type | Cable |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics MK04-1A66C-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.