
Rectangular photoelectric sensor for panel mounting, featuring a magnetic actuator and a sensing distance of 20mm. This reed switch operates with a supply voltage of 175V and a supply current of 1.2A, functioning within an ambient temperature range of -30°C to 70°C. The sensor is RoHS compliant and terminates with a cable for easy integration.
Standex-Meder Electronics MK04-1B90C-500W technical specifications.
| Actuator Material | Magnet |
| Height | 5.9mm |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Operating Supply Current | 1.2A |
| Operating Supply Voltage | 175V |
| RoHS Compliant | Yes |
| Sensing Distance | 20mm |
| Sensing Method | Magnetic |
| Series | MK04 |
| Termination | Cable |
| Type | Reed Switch |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK04-1B90C-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.