Standex-Meder Electronics MK04-1B90D-500W technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 23 |
| Package Width (mm) | 13.9 |
| Package Height (mm) | 5.9 |
| Seated Plane Height (mm) | 5.9 |
| Mounting | Screw |
| Module/IC Classification | Module |
| Type | Reed |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 25mm |
| Max Operating Supply Voltage | 175V |
| DC Supply Voltage | 175(Max)V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Style | Rectangular |
| Terminal Type | Cable |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics MK04-1B90D-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.