
Standex-Meder Electronics MK06-10-E technical specifications.
| Capacitance | 0.3pF |
| Package/Case | SIL |
| Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Operate Time | 0.7ms |
| Operating Supply Voltage | 200V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Sensing Distance | 30mm |
| Sensing Method | Magnetic |
| Series | MK06 |
| Supply Current | 1.25A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK06-10-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
