
Standex-Meder Electronics MK06-5-C technical specifications.
| Capacitance | 0.2pF |
| Package/Case | SIL |
| Current Rating | 1.25A |
| Lead Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Operate Time | 0.6ms |
| Operating Supply Voltage | 200V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK06 |
| Supply Current | 500mA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK06-5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.