
Standex-Meder Electronics MK06-8-I technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SIL |
| Height | 4.2mm |
| Length | 22.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Mounting Style | RADIAL |
| Operate Time | 0.7ms |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 175V |
| Packaging | Bulk |
| Release Time | 1.5ms |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | MK06 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics MK06-8-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
