
Standex-Meder Electronics MK07-1A66B-500W technical specifications.
| Actuator Material | Magnet |
| Height | 13mm |
| Length | 39.8mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Operating Supply Current | 1.25A |
| Operating Supply Voltage | 200V |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK7 |
| Termination | Cable |
| Type | Reed Switch |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK07-1A66B-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
