
Standex-Meder Electronics MK11/M8-1A66D-500W technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK11/M8 |
| Supply Current | 500mA |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK11/M8-1A66D-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
