Standex-Meder Electronics MK13-1B66E-500W technical specifications.
| Module/IC Classification | Module |
| Type | Reed |
| Switching Mode | NC |
| Sensing Distance Range | 15 to 50mm |
| Sensing Distance | 30mm |
| Max Operating Supply Voltage | 230V |
| DC Supply Voltage | 230(Max)V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Body Material | PBT Glass Fiber Reniforced |
| Body Style | Rectangular |
| Terminal Type | Cable |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics MK13-1B66E-500W to view detailed technical specifications.
No datasheet is available for this part.