Standex-Meder Electronics MK15-F-2 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Standex-Meder Electronics MK15-F-2 to view detailed technical specifications.
No datasheet is available for this part.