
Standex-Meder Electronics MK16-B-1 technical specifications.
| Capacitance | 0.2pF |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.6ms |
| Operating Supply Voltage | 200V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK16 |
| Supply Current | 500mA |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK16-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.