
Surface mount magnetic reed switch featuring SPST throw configuration. Operates with a maximum switching voltage of 200V and a supply current of 500mA. Offers a rapid operate time of 0.6ms and release time of 0.05ms, with a low capacitance of 0.2pF. Designed for PCB mounting with gull wing terminations, this lead-free, RoHS compliant component operates within a temperature range of -40°C to 130°C.
Standex-Meder Electronics MK16-B-2 technical specifications.
| Capacitance | 0.2pF |
| Package/Case | SMD/SMT |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Operate Time | 0.6ms |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK16 |
| Supply Current | 500mA |
| Switching Voltage | 200V |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK16-B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
