
Surface mount magnetic reed switch with SPST throw configuration. Features a 200V DC rated voltage, 500mA switching current, and 10W switching capacity. Operates within a temperature range of -40°C to 130°C with a 0.6ms operate time and 0.05ms release time. Offers a 20mm sensing distance and is RoHS compliant.
Standex-Meder Electronics MK16-C-2 technical specifications.
| Capacitance | 0.2pF |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.6ms |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Sensing Distance | 20mm |
| Sensing Method | Magnetic |
| Series | MK16 |
| Supply Current | 500mA |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK16-C-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
