
Standex-Meder Electronics MK17-B-2 technical specifications.
| Capacitance | 0.4pF |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.6ms |
| Operating Supply Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK17 |
| Supply Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 170V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK17-B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
