
Rectangular inductive and capacitive proximity sensor, surface mountable with gull wing termination. Features a magnetic sensing method, SPST throw configuration, and a switching capacity of 10W with a 500mA switching current and 170V switching voltage. Operates within a temperature range of -40°C to 130°C, with an operate time of 0.6ms and a release time of 0.05ms. Supplied in tape and reel packaging, this RoHS compliant component has a capacitance of 0.4pF and an operating supply current of 500mA.
Standex-Meder Electronics MK17-C-2 technical specifications.
| Capacitance | 0.4pF |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.6ms |
| Operating Supply Current | 500mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK17 |
| Supply Current | 500mA |
| Switching Capacity | 10W |
| Switching Current | 500mA |
| Switching Voltage | 170V |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK17-C-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
