
Standex-Meder Electronics MK18-B-300W technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | No |
| Series | MK18 |
| Termination | Wire Leads |
| Type | Reed Switch |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics MK18-B-300W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
