
Standex-Meder Electronics MK18-C-100W technical specifications.
| Actuator Material | Magnet |
| Height | 17mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 500mA |
| Operating Supply Voltage | 200V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensing Distance | 20mm |
| Sensing Method | Magnetic |
| Series | MK18 |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Type | Reed Switch |
| DC Rated Voltage | 200V |
| Width | 4.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics MK18-C-100W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
