
Reed switch proximity sensor with magnetic sensing method. Features a 30VDC operating supply voltage and 500mA supply current. Actuator material is magnet, with cable lead termination. Operates within a temperature range of -30°C to 80°C. Packaged in bulk with 50 units per package. RoHS compliant.
Standex-Meder Electronics MK20/2-B-100W technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Method | Magnetic |
| Series | MK20/1 |
| Supply Current | 500mA |
| Termination | Cable Leads |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK20/2-B-100W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
