
Hermetically sealed magnetic reed switch designed for reliable operation. Features a normally open (NO) contact configuration, activated by an external magnetic field. Rated for a maximum switching voltage of 200VDC and a maximum switching current of 0.5A. Offers a maximum contact resistance of 150mΩ and a minimum insulation resistance of 10¹⁰Ω. Ideal for sensing applications requiring non-contact actuation.
Standex-Meder Electronics MK23-80-B-2 technical specifications.
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics MK23-80-B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.