
Hermetically sealed reed switch designed for reliable operation. Features a normally open (NO) contact configuration activated by an external magnetic field. Offers a maximum switching voltage of 200VDC and a maximum switching current of 0.5A. Rated for a continuous current of 1A and a maximum contact resistance of 0.15 ohms. Ideal for various sensing and switching applications.
Standex-Meder Electronics MK24-A-2 technical specifications.
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| Schedule B | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics MK24-A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.