
Magnetic reed switch with SPST throw configuration, designed for surface mount applications. Features a 0.25ms operate time and 0.15ms release time, with a maximum operating temperature of 115°C and a minimum of -40°C. This component offers a 500mA operating supply current and 0.1pF capacitance, utilizing gull wing terminations and tape and reel packaging.
Standex-Meder Electronics MK24-B-2-OE technical specifications.
| Capacitance | 0.1pF |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.25ms |
| Operating Supply Current | 500mA |
| Packaging | Tape and Reel |
| Release Time | 0.15ms |
| RoHS Compliant | No |
| Sensing Method | Magnetic |
| Series | MK24 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics MK24-B-2-OE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
