
Standex-Meder Electronics MK26-1C90E-500W technical specifications.
| Actuator Material | Magnet |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MK26 |
| Supply Current | 500mA |
| Termination | Lead Wire |
| Type | Reed Switch |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK26-1C90E-500W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
