
Standex-Meder Electronics MK6-5-B technical specifications.
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Lead Length | 2.9mm |
| Length | 14.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.15R |
| Supply Current | 500mA |
| Switching Voltage | 200V |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK6-5-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.