
Standex-Meder Electronics MMS-B-1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 2.05 |
| Package Height (mm) | 1.26 |
| Mounting | Surface Mount |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics MMS-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.