
Standex-Meder Electronics MS01-PP technical specifications.
| Material | Ferrite |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| Shape | Cylindrical, Dome |
| Size | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MS01-PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
