
Standex-Meder Electronics MS05-1A71-75LHR technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| Series | MS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MS05-1A71-75LHR to view detailed technical specifications.
No datasheet is available for this part.
