Standex-Meder Electronics MS05-2A87-78L technical specifications.
| Package/Case | SIL |
| Coil Current | 13.4mA |
| Coil Resistance | 375R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | No |
| Series | MS |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics MS05-2A87-78L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.