
Standex-Meder Electronics ORD 211/20-30 technical specifications.
| Termination Style | Axial |
| Mounting | Through Hole |
| Glass Length (mm) | 10 |
| Product Diameter (mm) | 2 |
| Product Length (mm) | 35.7 |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 0.1A |
| Maximum Current Carry | 0.3A |
| Max AC Voltage Rating | 24V |
| Max DC Voltage Rating | 24V |
| Max Power Rating | 1VA |
| Maximum Operation Time | 0.3ms |
| Maximum Release Time | 0.05ms |
| Maximum Contact Resistance | 100mOhm |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics ORD 211/20-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.