Standex-Meder Electronics ORD 2220/20-30 technical specifications.
| Termination Style | Axial |
| Mounting | Through Hole |
| Glass Length (mm) | 14 |
| Product Diameter (mm) | 2.2 |
| Product Length (mm) | 56.7 |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 0.4A |
| Maximum Current Carry | 0.7A |
| Max AC Voltage Rating | 40V |
| Max DC Voltage Rating | 40V |
| Max Power Rating | 16VA |
| Maximum Operation Time | 0.4ms |
| Maximum Release Time | 0.05ms |
| Maximum Contact Resistance | 100mOhm |
| Cage Code | 56402 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
Download the complete datasheet for Standex-Meder Electronics ORD 2220/20-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.