
The ORD 324/07-10 AT reed switch from Standex-Meder Electronics is a Form A normally open reed switch with a maximum current rating of 0.5A and a maximum DC voltage rating of 200V. It has a maximum power rating of 10W and is designed for through hole mounting. The switch has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Standex-Meder Electronics ORD 324/07-10 AT technical specifications.
| Termination Style | Axial |
| Mounting | Through Hole |
| Glass Length (mm) | 14 |
| Product Diameter (mm) | 2.2 |
| Product Length (mm) | 44.3 |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 0.5A |
| Maximum Current Carry | 1A |
| Max DC Voltage Rating | 200V |
| Max Power Rating | 10VA |
| Maximum Operation Time | 0.4ms |
| Maximum Release Time | 0.05ms |
| Maximum Contact Resistance | 100mOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 56402 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Standex-Meder Electronics ORD 324/07-10 AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.