
The ORD 324/15-17 AT reed switch from Standex-Meder Electronics is a Form A normally open specialty switch rated for 0.5A maximum current and 200V maximum DC voltage. It features a maximum power rating of 10W and a maximum contact resistance of 100. The switch operates within a temperature range of -40°C to 125°C and is designed for through-hole mounting.
Standex-Meder Electronics ORD 324/15-17 AT technical specifications.
| Termination Style | Axial |
| Mounting | Through Hole |
| Glass Length (mm) | 14 |
| Product Diameter (mm) | 2.2 |
| Product Length (mm) | 44.3 |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 0.5A |
| Maximum Current Carry | 1A |
| Max DC Voltage Rating | 200V |
| Max Power Rating | 10VA |
| Maximum Operation Time | 0.4ms |
| Maximum Release Time | 0.05ms |
| Maximum Contact Resistance | 100mOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 56402 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Standex-Meder Electronics ORD 324/15-17 AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.