Standex-Meder Electronics ORD213S-1-1015 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount, PCB, Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | ORD |
| Switch Type | Dry Reed |
| Switching Current | 100mA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics ORD213S-1-1015 to view detailed technical specifications.
No datasheet is available for this part.