Standex-Meder Electronics ORD228S-1-1015 technical specifications.
| Package/Case | SMD/SMT |
| Packaging | Tape and Reel |
| Switch Type | Dry Reed |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics ORD228S-1-1015 to view detailed technical specifications.
No datasheet is available for this part.