Standex-Meder Electronics ORD229-2025 technical specifications.
| Package/Case | Axial |
| Max Current Rating | 700mA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics ORD229-2025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.