Switch Reed N.O./N.C. 0.2A 30VAC 30VDC 3VA 1ms 100mOhm
Standex-Meder Electronics ORT551-1-1015 technical specifications.
| Mount | Axial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ORD |
| Termination | Axial |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics ORT551-1-1015 to view detailed technical specifications.
No datasheet is available for this part.