Standex-Meder Electronics ORT551/10-15AT technical specifications.
| Capacitance | 1.5pF |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Release Time | 0.5ms |
| Series | ORD |
| Switch Type | Dry Reed |
| Termination | Axial |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics ORT551/10-15AT to view detailed technical specifications.
No datasheet is available for this part.