Standex-Meder Electronics PQ2006-1R0-30-G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1mR |
| Inductance | 1uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Saturation Current | 39A |
| Series | PQ |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics PQ2006-1R0-30-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.