
Standex-Meder Electronics PQ2007-2R2-25-G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.5mR |
| Height | 7mm |
| Inductance | 2.2uH |
| Length | 21.25mm |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Saturation Current | 32A |
| Series | PQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics PQ2007-2R2-25-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.