
Standex-Meder Electronics PQ3218-6R0-50-T technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.5mR |
| Inductance | 6uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Saturation Current | 57A |
| Series | PQ |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics PQ3218-6R0-50-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
