Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
Standex-Meder Electronics SHV12-1A85-78L4K technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Standex-Meder Electronics SHV12-1A85-78L4K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.