
Standex-Meder Electronics SIL05-1A31-71M technical specifications.
| Coil Current | 62mA |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1.2ms |
| Packaging | Rail/Tube |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | SIL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics SIL05-1A31-71M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
